Nexperia NXS0102 Translating Transceiver
Nexperia NXS0102 Translating Transceiver is a 2-bit dual supply transceiver with audio sensing that enables bidirectional voltage level translation. This transceiver features two 2-bit input-output ports (An and Bn), one Output Enable input (OE), and two supply pins (VCC(A) and VCC(B)). The NXS0102 transceiver operates at 1.65V to 3.6V VCC(A) and 2.3V to 5.5V VCC(B) wide supply voltage range. This transceiver provides IOFF circuitry for partial-power-down mode operation and features -40°C to 85°C and -40°C to 125°C specified temperature ranges.Features
- IOFF circuitry provides partial power-down mode operation
- Inputs accept voltages up to 5.5V
- Latch-up performance exceeds 100mA per JESD 78B Class II
- -40°C to 85°C and -40°C to 125°C specified temperature ranges
- ESD protection:
- HBM: ANSI/ESDA/Jedec JS-001 Class 2 exceeds 2.5kV for A port
- HBM: ANSI/ESDA/Jedec JS-001 Class 3B exceeds 8kV for B port
- CDM: ANSI/ESDA/Jedec JS-002 Class C3 exceeds 1.5kV
Functional Diagram
View Results ( 2 ) Page
| Dalies Numeris | Duomenų Lapas | RoHS - Mouser | Maitinimo Įtampa - Min. | Duomenų perdavimo sparta | Išvesties Type | Darbinė Maitinimo Srovė | Pd - skaidos galia |
|---|---|---|---|---|---|---|---|
| NXS0102UNAZ | ![]() |
Y | 1.65 V | 24 Mbps | Open Drain | 100 mA | 250 mW |
| NXB0102UNAZ | ![]() |
Y | 1.65 V | 100 Mbps | 100 mA | 250 mW |
Paskelbta: 2022-01-31
| Atnaujinta: 2022-03-11