Nexperia NPS4053 Load Switch Evaluation Boards
Nexperia NPS4053 Load Switch Evaluation Boards are purpose-built PCBs designed for the Nexperia load switch lineup. The Nexperia NPS4053 features an array of test points, including GND, VIN, VOUT, FLG, and ON. The board allows seamless oscilloscope probe integration. The board simplifies the evaluation process with a user-centric approach, enabling efficient analysis of dynamic attributes like RON and smooth turn-on behavior to the load switch technology.Features
- Input voltage can be supplied via the test points, and VIN can range from 2.5V to 5.5V
- Decoupling capacitors are connected to VIN at the input and output of the EVB and close to the load switch IC
- VIN_Sense and VOUT_Sense are used when accurate measurements of the input or output are required
- Make RON measurements using these Kelvin sense connections when measuring the voltage drop from VIN to VOUT
Applications
- Power management circuit testing
- Load switch performance analysis
- Evaluation of dynamic load switching characteristics
- Oscilloscope-based measurements of RON (on-resistance)
- Monitoring smooth turn-on behavior
- Research and development of load switch technology
Paskelbta: 2023-08-08
| Atnaujinta: 2024-06-27