Nexperia GAN039 CCPAK1212-Packaged Power GaN FETs
Nexperia GAN039 CCPAK1212-Packaged Power GaN FETs offer copper-clip package technology with low inductances, low switching losses, and high reliability. Wire-bond-free for optimized thermal and electrical performance, these devices provide a cascade configuration to eliminate the need for complicated drivers and controls. The surface-mount GAN039 FETs have top-side (CCPAK1212i) or traditional bottom-side (CCPAK1212) cooling to improve heat dissipation, providing added design flexibility. The CCPAK1212 and CCPAK1212i package styles feature a compact footprint. Flexible gull-wing leads provide robust board-level reliability for extreme temperature environments. Typical applications include servo motor drives, PV and UPS inverters, bridgeless totempole PFC, and soft switching converters.Features
- Ultra-low package resistance
- High board level reliability absorbing mechanical stress during thermal cycling, unlike traditional QFN packages
- Exposed leads allow for easy optical inspection
- Simplified driver design
- 0V to 12V drive voltage range
- 4V gate threshold voltage for gate bounce immunity
- Low body diode forward voltage for reduced losses and simplified dead-time adjustments
- Transient over-voltage capability for increased robustness
- 2x cooling options
- Bottom-side cooling (CCPAK1212)
- Top-side cooling (CCPAK1212i)
- -55°C to 150°C junction temperature range
- Easy solder wetting for good mechanical solder joints
Specifications
- 650V maximum drain-source voltage
- Up to 60A maximum drain current
- Up to 300W maximum total power dissipation
- 39mΩ maximum drain-source on-state resistance, 33mΩ typical
- ±20V gate-source voltage
- 5nC typical gate-drain charge
- Up to 30nC typical total gate charge
- -55°C to +150°C junction temperature range
Applications
- Telecom/server titanium-grade power supplies
- Industrial vehicle charging
- Solar (PV) inverters
- Bridgeless totempole PFC
- AC servo drives/frequency inverters
- Hard and soft switching converters
- Battery storage/UPS inverters
Datasheets
Videos
Paskelbta: 2023-08-31
| Atnaujinta: 2025-05-12