Nexperia BZT52 Zener Diodes

Nexperia BZT52 Zener Diodes are AEC-Q101 qualified and come in a small SOD123 plastic package suitable for surface-mounted design. These general-purpose Zener diodes feature a wide 2.4V to 75V working voltage range and low differential resistance. The 2.675mm x 1.6mm x 1.15mm dimensions are ideal for space-constrained applications, including in the automotive market. Nexperia BZT52 Zener Diodes offer an ambient temperature range of -55°C to +150°C and a maximum junction temperature of +150°C.

Features

  • General-purpose Zener diodes
  • Small plastic package suitable for surface-mounted design
  • Wide working voltage range
  • Low differential resistance
  • -B selection available
  • AEC-Q101 qualified

Applications

  • Automotive
  • General regulation and voltage reference functions
  • Overvoltage protection
  • Voltage shifters

Specifications

  • ≤590mW total power dissipation
  • 2.4V to 75V nominal working voltage range (E24 range)
  • SOD123 package
  • 2.675mm x 1.6mm x 1.15mm dimensions
  • +150°C maximum junction temperature
  • -55°C to +150°C ambient temperature range

Package Outline

Nexperia BZT52 Zener Diodes
Paskelbta: 2018-07-18 | Atnaujinta: 2023-03-08