Nexperia Automotive MOSFETs

Nexperia Automotive MOSFETs comprise a range of AEC-Q101-qualified devices that meet the stringent standards set by the automotive industry. These Nexperia automotive devices are designed for an operating environment far more hostile than power MOSFETs used in home and portable applications and are suitable for thermally demanding environments due to a +175°C rating.

Nexperia Automotive MOSFETs are repetitive avalanche rated, offer very fast switching, and have high ESD resistance. Nexperia MOSFETs are housed in advanced, industry-leading, small packages that combine power and thermal efficiency with best-in-class quality levels.

Features

  • AEC-Q101 compliant
  • Repetitive avalanche rated
  • Low ON-resistance
  • Excellent current handling
  • Variety of package types for design flexibility
  • Compact footprint
  • Temperature range: up to +175ºC
  • VDS range -70V to 100V (max)
  • ID range -6A to 228A (max)
  • RoHS compliant

Applications

  • Electric power steering
  • Engine management
  • Integrated starter generator
  • Transmission Control
  • Automotive lighting
  • Brakes/ABS systems
  • Climate control
  • High-performance power switching

Videos

Paskelbta: 2017-06-22 | Atnaujinta: 2025-08-16