Nexperia 2N7002AK N-Channel Trench MOSFETs

Nexperia 2N7002AK N-Channel Trench MOSFETs are enhancement mode Field-Effect Transistors (FETs) in small surface-mounted (SMD) plastic packages using Trench MOSFET technology. These AEC-Q101-qualified devices offer logic-level compatibility in a wide -55°C to +175°C junction temperature range. Applications for Nexperia 2N7002AK N-Channel Trench MOSFETs include relay and high-speed line drivers, low-side load switches, and switching circuits.

Features

  • Logic-level compatible
  • Extended temperature range up to +175°C
  • Trench MOSFET technology
  • Electrostatic Discharge (ESD) protection
  • AEC-Q101 qualified
  • RoHS compliant

Applications

  • Relay drivers
  • High-speed line drivers
  • Low-side load switches
  • Switching circuits

Specifications

  • 60V maximum drain-source voltage
  • ±20V gate-source voltage
  • 220mA to 240mA maximum drain current range
  • 3Ω maximum drain-source on-state resistance
  • 500V maximum ESD voltage (HBM)
  • Package options
    • 2.9mm x 1.3mm x 1mm, 1.9mm pitch, 3-terminal SOT23
    • 2.1mm x 1.25mm x 0.95mm, 0.65mm pitch, 6-lead SOT363
    • 2mm x 1.25mm x 0.95mm, 1.3mm pitch, 3-lead SOT323

Videos

Paskelbta: 2024-03-19 | Atnaujinta: 2024-11-08