NexAIoT NISE 70 Dual Core Fanless System
NexAIoT NISE 70 Dual Core Fanless System is powered by Intel® Core™ and Celeron® processors. This fanless system supports 4 independent displays and DDR4 3200MHz memory up to 32GB. The NISE 70 includes an Ethernet-based LAN port and a traditional serial port for Modbus TCP or Modbus RTU communication. This system consists of a single mini-PCIe socket and single M.2 socket which can support optional wireless modules for IoT applications. The NISE 70 is available in 198.8mm x 150.4mm x 37.7mm dimensions and is an ideal choice for an M2M intelligent system as an intelligent IoT gateway.Features
- CPU Support:
- Onboard Intel® 11th Core-i/ Celeron processor
- Support Intel® Core™ i7/i5 Tiger lake-UP3 processors with different SKUs
- 1 x DDR4 3200 SO-DIMM socket and supports up to 32GB
- I/O interface-front:
- ATX power on/off switch
- 4 x HDMI ports and supports 4K@30Hz
- 2 x Intel I211 and 1 x Intel WGI219LM GbE LAN ports; support WoL, and teaming and PXE
- 1 x Antenna hole
- I/O interface-rear:
- 3 x USB 3.0 ports (900mA per each)
- 1 x USB 2.0 (500mA per each)
- 2 x DB9 for COM1 and COM2
- COM1: RS232/422/485 auto flow control
- COM2: Full RS232 signal
- 1 x 2-pin remote power on/off switch
- 2 x Antenna hole
- Support 12V to 24V DC input
- Expansion slot:
- 1 x mini-PCIe socket for optional Wi-Fi®/BT®/4G LTE/mSATA
- 1 x M.2, support key B and B+M module for optional 4G LTE/5G/SATA storage (SATA/PCIe/USB and 2242/3042)
- 4 x GPI and 4 x GPO (programmable to GPI or GPO) I/O interface-internal
- Display option:
- 4 x HDMI ports and supports 4K@30Hz
- Certifications:
- CE
- FCC class A
Mechanical Diagram
Additional Resources
Paskelbta: 2024-09-27
| Atnaujinta: 2024-10-14