Newhaven Display 7.0" IPS TFT Displays
Newhaven Display 7.0" IPS TFT Displays are 800x480 resolution displays with a backward-compatible footprint, making it easy for existing 7.0" TFT users to switch to a higher-performing display. With IPS technology and a high-brightness backlight, these displays can be viewed at extreme angles with retained picture quality and used in outdoor applications. The 7.0" IPS TFTs also have built-in EMI shielding, allowing the display to be utilized in sensitive applications. This display product line also offers Capacitive/Resistive touch options and modules for developers looking for an affordable premium display.The 7.0" IPS displays are modules with EVE, HDMI, or BeagleBone cape options. The EVE Modules provide a one-chip solution for managing graphics, touch, and audio with a single Bridgetek graphics controller. These modules are compatible with Arduino boards and can be paired with the Arduino shield (NHD-FT81x-SHIELD) for easy connectivity. The HDMI modules feature the Texas Instruments TFP401A HDMI receiver and Microchip PIC18 microcontroller (two of the most reliable and highly-regarded chipsets on the market) to provide the user with an all-in-one, plug-and-play HMI solution. The BeagleBone cape is designed to simplify prototyping and development. Its design structure facilitates immediate development with Linux and Android platforms and is available with a capacitive touchscreen.
Features
- 7.0" diagonal with 800x480 pixel resolution
- BeagleBone cape, EVE, and HDMI module options
- Sunlight readable (1000cd/m2)
- IPS full viewing angles
- 24-bit parallel RGB, LVDS, single/dual/quad-SPI, and HDMI interface options
- Capacitive, resistive, or no touchscreen
- Built-in EMI shielding
- Backward compatible with 7.0" TN models
- 3.3V or 5V (NHD-7.0CTP-CAPE-P only) operating supply voltage options
- 55mA to 1A operating supply current range
- -20°C to 70°C operating temperature range
Applications
- Medical
- Industrial
- Manufacturing
- Consumer electronics
- Aviation
Videos
Additional Resources
| Dalies Numeris | Duomenų Lapas | Aprašymas | Darbinė Maitinimo Įtampa | Darbinė Maitinimo Srovė |
|---|---|---|---|---|
| NHD-7.0-800480AF-ASXP | ![]() |
TFT Ekranai ir Priedai 7" IPS TFT High Brightness | 3.3 V | 55 mA |
| NHD-7.0-800480AF-ASXP-CTP | ![]() |
TFT Ekranai ir Priedai 7" IPS TFT Capacitive Touch | 3.3 V | 55 mA |
| NHD-7.0-800480AF-ASXP-T | ![]() |
TFT Ekranai ir Priedai 7" IPS TFT RGB Res Touch | 3.3 V | 55 mA |
| NHD-7.0-800480AF-LSXP-T | ![]() |
TFT Ekranai ir Priedai 7" IPS LVDS TFT High Brite w/ RTP | 3.3 V | 90 mA |
| NHD-7.0-800480AF-LSXP-CTP | ![]() |
TFT Ekranai ir Priedai 7" IPS LVDS TFT High Brite w/ CTP | 3.3 V | 90 mA |
| NHD-7.0-800480AF-LSXP | ![]() |
TFT Ekranai ir Priedai 7" IPS LVDS TFT High Brightness | 3.3 V | 90 mA |
| NHD-7.0-800480FT-CSXP | ![]() |
Display Moduliai 7" IPS EVE2 TFT | 3.3 V | 100 mA |
| NHD-7.0-800480FT-CSXP-CTP | ![]() |
Display Moduliai 7" IPS EVE2 TFT with Cap Touch | 3.3 V | 100 mA |
| NHD-7.0-800480FT-CSXP-T | ![]() |
Display Moduliai 7" IPS EVE2 TFT with Res Touch | 3.3 V | 100 mA |
| NHD-7.0CTP-CAPE-P | ![]() |
Display Moduliai 7" IPS TFT Beagle Bone Cape | 5 V | 1 A |