New Energy Cree XHP35.2 Starboards
NewEnergy Cree XHP35.2 Starboards offer superior performance with high-intensity Cree XHP35.2 LEDs. The XHP35.2 Starboards use the industry standard starboard form factor to shorten development time. The XHP35.2 features a 1.05A DC current, a forward voltage of 11.9V, a Tsp temperature of +105°C, and 12.5W power. The devices are ideal for various applications, including entertainment, architectural, and horticultural.Features
- Superior performance
- Short development time
- Design flexibility
- Rapid innovation
Applications
- Horticulture
- Entertainment
- Stage/concert
- Spot Lighting
- Architectural
- Canopy
- Garage
- Portable
- High bay
Board Layout
Dimensions
Paskelbta: 2019-03-21
| Atnaujinta: 2023-12-15