Murrelektronik TPE Industrial Ethernet Cables

Murrelektronik TPE Industrial Ethernet Cables feature straight or 90° M12 male and female connectors and maximum lengths of 65m or 100m. These 4- and 8-pole cordsets are available in a variety of configurations, including single- or double-ended cables. These cables come in Ethernet/IP, ProfiNET PLTC, and industrial Ethernet options. All three cable types meet CAT5e requirements and are resistant to a variety of media, including welding sparks. Murrelektronik TPE Industrial Ethernet Cables have a convenient hex-nut design combined with Murrelektronik's torque wrench that simplifies installation and ensures IP67 sealing.

Features

  • 4- and 8-Pole Cordset Varieties
    • Single- or double-ended cables
    • Straight or 90° M12 male and female connectors
    • RJ45 connectors
    • Lengths to 65m in 0.1m intervals (S4U and S4W cable types)
    • Lengths to 100m in 0.1m intervals (S7U cable type)
  • Meets CAT5e requirements
  • Resistant to various media, including welding sparks
  • S7V cable is ITC/PLTC rated
  • Hex-nut design
  • IP67 seal
Paskelbta: 2022-12-09 | Atnaujinta: 2023-02-21