Murata Power Solutions DMR30-DCV1 Precision DC Voltmeters

Murata Power Solutions DMR30-DCV1 Precision DC Voltmeters perform precision DC-voltage measurements with selectable ranges of ±200mV, ±2V, and ±20V. These Murata Power Solutions panel meters feature a high-visibility, 11.4mm-high LED display. The five-character+sign alphanumeric display provides up to 4.5 digits of measurement resolution. A contactless touch-sensor user interface simplifies configuration, eliminating the need for jumpers, potentiometers, or DIP switches. An external 9VDC to 32VDC supply powers the DMR30-DCV1 meters. The meters typically require only a 40mA current at 12V operation. The measurement inputs provide ±48V of common-mode input, simplifying the meters' use in a wide range of applications. DMR30-DCV1 is ideal for laboratory instrumentation, factory automation, and other applications requiring precise DC-voltage monitoring.

Features

  • Selectable ±200mV, ±2V, and ±20V input ranges
  • Bright 11.4mm LED display visible up to 6m
  • Long-life, contactless touch-sensor controls
  • Peak and valley measurement modes
  • Digital filter option for measurements in noisy environments
  • Solid-state alarm relay with programmable trip point and hysteresis
  • Convenient mounting options
  • Operates from 9VDC to 32VDC
  • 40mA current consumption (typical) at 12VDC
  • 2-year warranty 

Applications

  • Laboratory instrumentation
  • Factory automation
  • DC-voltage monitoring

Videos

Block Diagram

Block Diagram - Murata Power Solutions DMR30-DCV1 Precision DC Voltmeters

Panel Layout & Function

Block Diagram - Murata Power Solutions DMR30-DCV1 Precision DC Voltmeters
Paskelbta: 2019-11-18 | Atnaujinta: 2023-12-12