Murata Power Solutions PQU650M Medical AC-DC Power Supply Converters
Murata Power Solutions PQU650M Medical AC-DC Power Supply Converters feature continuous 650W output ratings, 12VDC to 54VDC output voltage, and a 6" x 4" format. These converters have a "U" channel construction that operates with natural or forced convection airflow and are provided with header-style connectors for AC source, DC output, and signal/fan interfaces. The provision of an adjustable main output, in addition to auxiliary/standby and fan outputs, enables this solution to be deployed in the medical market sector. Murata PQU650M Medical AC-DC Power Supply Converters are ideal for ultrasounds, analytical equipment, blood analysis, and X-ray machines.Applications
- Ultrasound
- Analytical equipment
- Blood analysis
- X-Ray machines
- CT machines
- MRI machines
- Medical beds
Specifications
- Applied part B and BF rating
- 450W3 natural convection at +50°C
- 650W with forced airflow at +50°C
- 800W 30s power boost (at start-up)
- +15% output voltage adjustment
- +5V aux and 12V fan outputs
- 6" x 4" format
- -30°C to +70°C operating temperature range
- IEC60601-1 Ed.3 Medical
- 2 x MOPP Pri-sec
- 1 x MOPP Pri-chassis ground
- 1 x MOPP (main; V1) output-ground
Associated Tools
Paskelbta: 2021-12-29
| Atnaujinta: 2022-11-09