Murata Power Solutions NCS6 6W Single-Output DC-DC Converters

Murata Power Solutions NCS6 6W Single-Output DC-DC Converters feature input voltage ranges of 9V to 36V and 18V to 75V. The units are housed in an industry-standard package with a standard pinout. The metal case provides improved EMI shielding and is encapsulated for superior thermal performance. Murata Power Solutions NCS6 6W Single-Output DC-DC Converters are ideal for telecommunications, battery-powered systems, process control, and distributed power systems.

Features

  • UL 60950 recognized
  • RoHS compliant
  • Wide 4:1 range voltage input
  • –40°C to 85°C operating temperature range 
  • Typical load regulation from 0.06%
  • 1.5kVDC isolation
  • Typical efficiency to 87%
  • 12V and 48V nominal input
  • 0.94W/cm3 power density 
  • UL 94V-0 package materials
  • No electrolytic capacitors
  • Low noise
  • Undervoltage lockout
  • Current fold back
Paskelbta: 2009-06-05 | Atnaujinta: 2022-12-30