Murata Electronics Automotive KCM Metal Terminal Type MLCCs

Murata Electronics KCM Metal Terminal Type MLCCs are AEC-Q200 qualified and substantially reduce noise by approximately 30dB. These MLCCs are highly reliable and will not be damaged even with a board deflection of 6mm, and solder cracks do not appear even with 2000 cycles of heat stress. Specifications include a voltage range of 25VDC to 1000VDC and a maximum capacitance of 100µF. Larger capacities can be achieved by stacking two chips. Murata Electronics KCM MLCCs are suitable for automotive powertrain and safety equipment.

Features

  • Bond metal terminals
  • Reduces noise
  • Board deflection cracks do not occur even with deflection of 6mm
  • Soldering cracks do not occur even with 2000 cycles of heat stress
  • Two chips can be stacked

Applications

  • Automotive powertrains
  • Safety equipment

Specifications

  • 6.1mm x 5.1mm to 6.1mm x 5.3mm dimensions
  • 25VDC to 1000VDC rated voltage range
  • 8200pF to 100µF capacitance range
  • +125°C maximum operating temperature range

Performance

Chart - Murata Electronics Automotive KCM Metal Terminal Type MLCCs
Paskelbta: 2025-10-23 | Atnaujinta: 2025-10-28