Murata XRCGA_F_A Automotive Crystal Units

Murata XRCGA_F_A Automotive Crystal Units feature a 2016 package that uses Murata's original package technology and high-grade quartz crystal elements, resulting in compact, high-accuracy modules. The resin-sealed, surface-mount package offers two-terminal electrodes and dimensions of 2mm x 1.6mm x 0.7mm, which helps to reduce the mounting area size. The XRCGA_F_A series features a 20MHz to 50MHz frequency range, 50Ω to 160Ω equivalent series resistance (ESR), 8pF load capacitance, and -40°C to +125°C or +150°C operating temperature range. The crystals use Murata's original particle screening to prevent unsuccessful oscillation caused by an inorganic particle. Murata XRCGA_F_A Automotive Crystal Units comply with AEC-Q200, RoHS, and ELV standards. The XRCGA_F_A crystal units are ideal for automotive applications such as comfort and security.

Features

  • SMD-type crystal units
  • 2016 package reduces mounting area size
  • Resin-sealed package
  • Uses Murata's original package technology
  • High accuracy and reliability
  • Two-terminal electrodes
  • Operation temperature compensation of +150°C
  • Complies with AEC-Q200
  • Complies with RoHS and ELV directives

Applications

  • Automotive comfort
  • Automotive security

Specifications

  • 2mm x 1.6mm x 0.7mm dimensions
  • 20MHz to 50MHz frequency range
  • 50Ω to 160Ω ESR
  • 300μW maximum drive level (DL)
  • 8pF load capacitance
  • -40°C to +125°C or +150°C operating temperature range
Paskelbta: 2023-10-06 | Atnaujinta: 2025-10-23