Murata Power Solutions DMR30-PM1 DC Process Meters

Murata Power Solutions DMR30-PM1 DC Process Meters perform precision process-signal measurements, supporting 0V to 5V and 0V to 10V with 4mA to 20mA current signals. These Murata Power Solutions meters feature a high-visibility, 11.4mm-high LED display. The five-character+sign alphanumeric display provides up to 4.5 digits of measurement resolution. A contactless touch-sensor user interface simplifies configuration, eliminating the need for jumpers, potentiometers, or DIP switches. An external 9VDC to 32VDC supply powers the DMR30-PM1 meters. The meters typically require only a 40mA current at 12V operation. The measurement inputs provide ±48V of common-mode input, simplifying the meters' use in a wide range of applications. DMR30-PM1 is ideal for laboratory instrumentation, factory automation, and other applications requiring precise process monitoring.

Features

  • Measures 0V to 5V, 0V to 10V, 0mA to 20mA, and 4mA to 20mA process signals
  • Supports physical units, percentage full-scale, and arbitrary user-display scales
  • Bright 11.4mm LED display visible up to 6m
  • Long-life, contactless touch-sensor controls
  • Peak and valley measurement modes
  • Digital filter option for measurements in noisy environments
  • Solid-state alarm relay with programmable trip point and hysteresis
  • Convenient mounting options
  • Operates from 9VDC to 32VDC
  • 40mA current consumption (typical) at 12VDC
  • 2-year warranty

Applications

  • Laboratory instrumentation
  • Factory automation
  • Process monitoring

Videos

Block Diagram

Block Diagram - Murata Power Solutions DMR30-PM1 DC Process Meters

Panel Layout & Function

Chart - Murata Power Solutions DMR30-PM1 DC Process Meters
Paskelbta: 2019-11-19 | Atnaujinta: 2023-12-12