Murata Power Solutions MGN1 DC-DC Converters
Murata Power Solutions MGN1 DC-DC Converters are ideal for powering high-side and low-side gate driver circuits for GaN in bridge circuits. These converters are designed with optimized output voltages to meet the leading GaN device requirements and bring the best system efficiency. The industrial-grade temperature rating and construction give long service life and reliability. The MGN1 DC-DC converters feature 1W output power, 3kVAC isolation test voltage, 5V/12V input voltages, ultra-low isolation capacitance, and characterized partial discharge performance. The MGN1 converters are characterized by high isolation requirements commonly seen in bridge circuits used in motor drives and inverters. Some of the applications include communication equipment, audio/visual equipment, base stations, and measurement equipment.Features
- Patent protected
- Optimized output voltages designed to meet leading GaN devices requirements
- Reinforced insulation to UL62368 recognition pending
- 3kVAC isolation test voltage 'Hi Pot Test'
- 5V and 12V input voltages
- 8V, 12V, and 6V/-3V output voltages
- 1.1kV continuous barrier withstand voltage
- Characterized CMTI >200kV/μS
- Ultra-low isolation capacitance
- Surface mount package style
- Operation up to 105°C
- Short circuit protection
- Reverse polarity protection
- Characterized partial discharge performance
- Pb-free and RoHS compliant
Applications
- Communication equipment
- Audio/visual equipment
- Base stations
- Measurement equipment
Mechanical Dimensions
Additional Resources
Paskelbta: 2023-03-10
| Atnaujinta: 2023-03-30