Murata Electronics LQW AEC-Q200 Chip Coil Inductors

Murata Electronics LQW AEC-Q200 Chip Coil Inductors offer a 4.9nH to 650nH inductance range, 0.52Ω maximum DC resistance, and a wide operating temperature range of -40°C to +125°C. These inductors feature a robust design that makes them suitable for the harsh conditions of the automotive market. Murata Electronics LQW Inductors have a self-resonant frequency range of 510MHz to 2300MHz and 5A ESD rank.

Features

  • Robust design
  • AEC-Q200 compliance
  • 4.9nH to 650nH inductance range
  • 0.52Ω maximum DC resistance
  • -40°C to +125°C operating temperature range
  • 510MHz to 2300MHz self-resonant frequency range
  • 5A ESD rank

Dimensions

Mechanical Drawing - Murata Electronics LQW AEC-Q200 Chip Coil Inductors
Paskelbta: 2025-10-23 | Atnaujinta: 2025-10-30