Murata LFH High-Pass Filter

Murata LFH High-Pass Filter is a lightweight chip filter based on ceramic multilayer technology. This filter comes in an ultra-small package with a 0.3mm profile. It offers 5370MHz nominal center frequency and 14dB min. attenuation (absolute value) at 2400MHz to 2500MHz. Other features include 1.6 max. VSWR, 3W power capacity, and -40°C to +85°C operating temperature range. Murata LFH High-Pass Filter is ideally suited for WLAN applications.

Features

  • Lightweight chip filter
  • Based on ceramic multilayer technology
  • Ultra-small package with a low profile
  • Ideal for WLAN applications

Specifications

  • 3W power capacity
  • 5370MHz nominal center frequency
  • ±470MHz bandwidth (BW)
  • 0.55dB max. insertion loss in BW I (at +25°C)
  • 0.65dB max. insertion loss in BW II (-40°C to +85°C)
  • 14dB min. attenuation (absolute value) at 2400MHz to 2500MHz
  • 1.6 max. VSWR
  • -40°C to +85°C operating temperature range
  • 0.65mm x 0.50mm footprint with 0.3mm max. thickness
Paskelbta: 2021-06-16 | Atnaujinta: 2022-03-11