Murata Electronics LDM RF Baluns
Murata Electronics LDM RF Baluns offer a 2400MHz to 5950MHz frequency range and come in either a 0402 or 0603 package. These baluns feature a small size, low-profile design, and 50Ω or 100Ω impedance ratings at balanced terminals. LDM RF Baluns boast a very thin design with thickness dimensions ranging from 0.3mm to 0.7mm. Murata Electronics LDM RF Baluns have an operating temperature range of -40°C to +85°C and are ideal for high-frequency applications.
Features
- Ideal for high-frequency applications
- Small size
- Low-profile design
- Surface mount package
Specifications
- 2400MHz to 5950MHz frequency range
- 0402 or 0603 package
- 0.5W power capacity
- 0.3mm to 0.7mm thickness range
- 50Ω or 100Ω impedance ratings at balanced terminals
- -40°C to +85°C operating temperature range
Paskelbta: 2022-01-17
| Atnaujinta: 2025-11-12