Murata GA2 Multilayer Ceramic Capacitors

Murata GA2 Multilayer Ceramic Capacitors are for general purposes and offer a 470pF to 0.1µF capacitance range, 250VAC rated voltage, and a maximum 5.7mm x 5mm size. This capacitor is for AC lines and features sn-plating on the external electrodes, providing excellent solderability. Although the GA2 series provides a compact design, it maintains high withstand voltages by the multilayer structure. Murata GA2 Multilayer Ceramic Capacitors are ideal for noise suppression filters for switching power supplies, telephones, facsimiles, and modems.

Features

  • Chip monolithic ceramic capacitor for AC lines
  • A new monolithic structure for small, high capacitance capable of operating at high voltage levels
  • Sn-plated external electrodes realize good solderability
  • Only for reflow soldering

Applications

  • Noise suppression filters
    • Switching power supplies
    • Telephones
    • Facsimiles
    • Modems

Specifications

  • 470pF to 0.1µF capacitance range
  • 250VAC voltage rating
  • 4.5mm x 2mm to 5.7mm x 5mm dimensions
  • –55°C to +125°C operating temperature range

Videos

Paskelbta: 2020-11-09 | Atnaujinta: 2024-08-14