Murata Electronics BLM15VM Automotive Ferrite Bead Inductor
Murata Electronics BLM15VM Automotive Ferrite Bead Inductor supports high frequencies and is designed for automotive powertrains and safety applications. This inductor features AEC-Q200 compliance, a compact 0402 package with dimensions of 1mm x 0.5mm, and a wide operating temperature range of -55°C to +150°C. The BLM15VM inductor from Murata Electronics enables easy noise suppression across multiple frequency bands using a single product, and even at 5.9GHz, it typically attains impedance values of 1000Ω. Error-free high-frequency communication is enabled by the BLM15VM, which significantly improves reception sensitivity in V2X communication found in the stable operation of dedicated short-range communication (DSRC) based control systems.Features
- Supports high-frequencies
- Compact size
- Improves reception sensitivity in V2X communication
- Wide-band noise suppression
- Improved sensitivity
- Error-free high-frequency communication
Applications
- Advanced driver assistance systems (ADAS)
- Safety
- Automotive powertrains
- Navigation
- Audio
- Infotainment
Specifications
- AEC-Q200 compliance
- 5.9GHz frequency band
- 1000Ω impedance value
- 0402 case size
- 1mm x 0.5mm dimensions
- -55°C to +150°C temperature range
Characteristics
Paskelbta: 2025-06-20
| Atnaujinta: 2025-10-14