Monolithic Power Systems (MPS) MPM3698 Scalable Power Modules

Monolithic Power Systems (MPS) MPM3698 Scalable Power Modules are fully integrated, 16V, single peak 120A or dual peak 80A + 40A power modules with a digital interface. The MPS MPM3698 modules integrate a VR14-compatible dual-loop digital multi-phase controller and three sets of driver MOSFETs and inductors. These modules offer a wide operating input voltage range, digital control, and flexible phase assignment, making them highly adaptable for different power requirements. MPM3698 modules are available in a thermally enhanced BGA (15mm x 30mm x 5.18mm) package.

Each phase of the MPM3698 power modules can provide up to 40A of peak output current (IOUT) and 30A of continuous IOUT. The outputs of the three phases can be paralleled to provide up to 120A of peak IOUT or 90A of continuous IOUT. The digital interface allows for flexible, digital configurations and monitoring of key parameters. The MPM3698 provides on-chip non-volatile memory (NVM) to store and restore device configurations. Device configurations and fault parameters are easy to configure and monitor. Featuring MPS's proprietary digital, multi-phase nonlinear control scheme, these devices provide ultra-fast transient response with minimal output capacitance. With only one power loop control method for both steady state and load transient, the power loop compensation is very easy to configure.

Features

  • Wide 4.5V to 16V operating input voltage (VIN) range
  • 0.4V to 3.3V output voltage (VOUT) range
  • 12-phase, dual, digital control loops
  • Single peak 120A or dual peak 80A + 40A output
  • Up to 3MHz switching frequency (fSW)
  • Parallel with 160A power block module (MPM3699) for higher output current (IOUT)
  • Automatic loop compensation
  • Overshoot reduction with nonlinear control
  • Flexible phase assignment for dual rails
  • Automatic Phase-Shedding (APS) and IVID function to improve overall efficiency
  • Phase-to-phase active current balancing with configurable offsets for thermal balancing
  • Built-in Non-Volatile Memory (NVM) to store customized configurations
  • Selectable high-speed bus (SVID, Voltage Scaling, or PVID)
  • Digital load/line regulation
  • VIN, VOUT, current, power, and regulator temperature monitoring
  • Protections with no action, latch-off, retry, or hiccup options
    • Under-Voltage Lockout (UVLO)
    • Over-Voltage Protection (OVP)
    • Under-Voltage Protection (UVP)
    • Over-Current Protection (OCP)
    • Under-Current Protection (UCP)
    • Over-Temperature Protection (OTP)
    • Reverse-Voltage Protection (RVP)
  • Available in a BGA (15mm x 30mm x 5.18mm) package
  • Moisture Sensitivity Level (MSL) 3

Applications

  • FPGA and ASIC core power
  • Acceleration cards
  • Test equipment and instruments

Specifications

  • 4.5V to 16V input voltage range
  • 12.3W continuous power dissipation at +25°C
  • 20MHz typical remote sense amplifier
  • 10ns typical propagation delay
  • 0V to 1.6V common mode range
  • 10-bit typical ADC resolution, 780kHz sample rate
  • ESD ratings
    • ±1kV Human Body Model (HBM)
    • ±750V Charged-Device Model (CDM)
  • -40°C to +125°C operating junction temperature range
  • +150°C maximum junction temperature
  • +260°C maximum lead temperature

Videos

Application Circuits

Application Circuit Diagram - Monolithic Power Systems (MPS) MPM3698 Scalable Power Modules
Paskelbta: 2025-03-11 | Atnaujinta: 2025-03-14