Monolithic Power Systems (MPS) MPM3690-30A & MPM3690-30B DC-DC Power Modules
Monolithic Power Systems (MPS) MPM3690-30A and MPM3690-30B DC-DC Power Modules provide a dual 18A (MPM3690-30A) or a single 36A (MPM3690-30B) output and offer a complete power solution with excellent load and line regulation. The MPM3690-30A and MPM3690-30B Modules support an input voltage (VIN) between 4V and 16V and an output voltage (VOUT) between 0.6V and 3.3V. The two output voltages of the devices can be set separately with a single resistor per output.The MPM3690-30A and MPM3690-30B Modules feature a proprietary, Multi-phase Constant-on-Time (MCOT) control scheme, which provides ultra-fast transient response and minimizes the output capacitance.
The Monolithic Power Systems (MPS) MPM3690-30A and MPM3690-30B Power Modules integrate a monolithic DC-DC converter, power inductor, and other passive components. These devices are offered in a 16mm x 16mm Ball Grid Array (BGA) package with a -40°C to +125°C operating junction temperature range.
Features
- Pin-compatible dual 18A and single 36A output power modules
- MPM3690-30A: Dual 18A
- MPM3690-30B: Single 36A
- 4V to 16V VIN range
- 3.2V to 16V VIN range with external 3.3V VCC bias
- 0.6V to 3.3V VOUT range
- Ultra-fast transient enabled by Multi-phase Constant-On-Time (MCOT) Control
- Adjustable switching frequency (fSW)
- Adjustable soft-start time (tSS)
- Over-Current Protection (OCP) and Over-Voltage Protection (OVP)
- Differential remote sense for both output channels
- -40°C to +125°C operating junction temperature range
- 16.0mm x 16.0mm x 5.18mm BGA package
Applications
- Telecom and networking equipment
- Industrial equipment
- FPGA and ASIC power systems
MPM3690-30A Application Circuits
MPM3690-30B Application Circuits
Package Outline
Paskelbta: 2021-07-22
| Atnaujinta: 2025-02-07