Monolithic Power Systems (MPS) MP86933 Monolithic Half-Bridge Drivers
Monolithic Power Systems (MPS) MP86933 Monolithic Half-Bridge Drivers feature built-in internal power MOSFETs and gate drivers. The MP86933 series achieves 12A of continuous output current over a wide input supply range and operates from 100kHz to 2MHz. The integration of both a driver and MOSFETs results in high efficiency due to an optimal dead time and parasitic inductance reduction. MPS MP86933 Monolithic Half-Bridge Drivers work with tri-state output controllers and come with a general-purpose current sense and temperature sense. The modules are ideal for server and telecom applications where efficiency and small size are a premium. The MP86933 devices are available in a small FC-TQFN-13 (3mm x 3mm) package.Features
- Wide 4.5V to 16V operating input range
- Compliant with Intel® DrMOS V4.0 specifications
- 12A output current
- Accepts tri-state PWM signal
- Built-in switch for bootstrap
- Current sense
- Temperature sense
- Current-limit protection
- Overtemperature protection (OTP)
- Fault reporting: overcurrent and overtemperature
- Used for multi-phase operation
- TQFN-13 (3mm x 3mm) package
Applications
- Server and telecom voltage regulators
- Graphic card core regulators
- Power modules
Block Diagram
Paskelbta: 2020-06-19
| Atnaujinta: 2024-12-15