Monolithic Power Systems (MPS) MP4317 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP4317 Synchronous Step-Down Converters offer a configurable frequency with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET). The MP4317 delivers up to 7A of highly efficient output current (IOUT) with current mode control for fast loop response. The device provides a 3.3V to 45V wide input voltage (VIN) range facilitating a variety of step-downapplications in automotive input environments. A high duty cycle and low-dropout mode are available on the MP4317 allowing for automotive cold-crank conditions. Additionally, the 1.7μA shutdown current (ISD) permits the device to be used in battery-powered applications.

The MPS MP4317 Synchronous Step-Down Converters offer high power conversion efficiency across the entire load range, performed by scaling down the switching frequency (fSW) under light-load conditions. This operation results in reduced switching and gate driver losses. The device's open-drain power good (PG) signal indicates whether the output is within 95% to 105% of its nominal voltage.

Further features on the MP4317 include frequency foldback to prevent inductor current (IL) runaway during start-up and thermal shutdown to provide reliable, fault-tolerant operation.

The MP4317 is housed in a QFN-20 (4mm x 4mm) package.

Features

  • Wide 3.3V to 45V operating input voltage (VIN) range
  • Up to 7A Continuous output current (IOUT)
  • 1.7μA Low shutdown current (ISD)
  • 18μA Sleep mode quiescent current (IQ)
  • 48mΩ/20mΩ Internal power MOSFETs
  • 350kHz to 1000kHz Configurable Switching Frequency (fSW) for car battery applications
  • Can be synchronized to an external clock
  • Out-of-phase synchronized clock output
  • Frequency Spread Spectrum (FSS) for low Electromagnetic Interference (EMI)
  • Symmetric VIN for low EMI
  • Power Good (PG) output
  • External Soft Start (SS)
  • 100ns Minimum on time (tON_MIN)
  • Selectable Advanced Asynchronous Modulation (AAM) mode or Forced Continuous Conduction Mode (FCCM)
  • Low-dropout mode
  • Over-Current Protection (OCP) with hiccup mode
  • Available in a QFN-20 (4mm x 4mm) package
  • Available in a wettable flank package

Applications

  • Radios
  • Battery-powered systems
  • General-purpose consumer applications
  • Industrial power systems

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MP4317 Synchronous Step-Down Converters

Efficiency vs. Load Current

Performance Graph - Monolithic Power Systems (MPS) MP4317 Synchronous Step-Down Converters
Paskelbta: 2022-06-07 | Atnaujinta: 2025-07-31