Monolithic Power Systems (MPS) MP2184 Synchronous Step-Down Converters
Monolithic Power Systems (MPS) MP2184 Synchronous Step-Down Converters offer built-in, internal power MOSFETs. The monolithic, step-down switchmode converter reaches 4A of continuous output current (IOUT) from a 2.5V to 5.5V input voltage (VIN) range, with superior load and line regulation. The output voltage (VOUT) can be regulated to as low as 0.6V.Constant-on-time (COT) control delivers a fast transient response and reduces loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown.
The MPS MP2184 is ideal for various applications, including high-performance digital signal processors (DSPs), wireless power, portable and mobile devices, and other low-power systems. The MP2184 needs a minimal number of readily available, standard external components and is housed in an ultra-small SOT583 package.
Features
- Low 21μA Quiescent Current (IQ)
- 1.2MHz Switching Frequency (fSW)
- Enable (EN) pin for power sequencing
- 1% Feedback (FB) accuracy
- Wide 2.5V to 5.5V operating Input Voltage (VIN) range
- Output Voltage (VOUT) adjustable from 0.6V
- Up to 4A Output Current (IOUT)
- 65mΩ and 35mΩ internal power MOSFET switches
- 100% duty cycle when on
- Output discharge
- VOUT Over-Voltage Protection (OVP)
- External soft-start/shutdown control
- Short-Circuit Protection (SCP) with hiccup mode
- Power Good (PG)
- Available in an SOT583 package
Applications
- Wireless/networking cards
- Portable instruments
- Battery-powered devices
- Low-voltage I/O system power
- Multi-function printers
Paskelbta: 2024-08-05
| Atnaujinta: 2024-08-13