Monolithic Power Systems (MPS) EVL8794-LE-00A Evaluation Board
Monolithic Power Systems (MPS) EVL8794-LE-00A Evaluation Board is a demonstration and development platform for the MP8794 Synchronous Step-Down Converter. The MP8794 offers a compact solution that achieves up to 20A of output current (IOUT) with excellent load and line regulation across a wide input supply range. The MP8794 operates at high efficiency across the IOUT load range. The device adopts internally compensated constant-on-time (COT) control to provide a fast transient response and ease loop stabilization. The switching frequency (fSW) can be set to 600kHz, 800kHz, or 1000kHz with MODE configuration. This feature allows the device's frequency to remain constant, regardless of the input voltage (VIN) or output voltage (VOUT).The Monolithic Power Systems (MPS) EVL8794-LE-00A Evaluation Board features a pre-installed MP8794 in a 3.0mm x 4.0mm QFN-21 package. The Evaluation Board can deliver 20A of continuous load current across a wide operating input range. This Evaluation Board can be turned on or off via a remote on/off input (EN) that is referenced to ground.
Features
- MP8794 Synchronous Step-Down Converter
- 8V to 16V input voltage (VIN)
- 1V output voltage (VOUT)
- 20A output current (IOUT)
- 81.3mm x 77.5mm x 16.0mm PCB
Board Layout
Paskelbta: 2022-04-14
| Atnaujinta: 2022-04-27