Monolithic Power Systems (MPS) EVKT-MPM3695-25-A Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MPM3695-25-A Evaluation Kit is designed for the single-phase configuration of the MPM3695-25 power module. The MPM3695-25 is a 4mm-high, scalable, fully integrated module with a Power Management Bus (PMBus) interface. The module offers a complete power solution that achieves up to 25A of peak output current with ideal load/line regulation over a wide input voltage range.

Specifications

  • Input
    • 4V to 16V (without external VCC)
    • 3V to 16V (with external 3.3V VCC)
  • 0.5V to 5V (default: 1.8V) output voltage
  • 20A continuous, 25A peak maximum output current
  • 600kHz default switching frequency
  • Windows 7 or later supported
  • Minimum 22.2MB free system requirements
  • 6.4cm x 6.4cm dimensions

Kit Contents

  • 1x MPM3695GRF-25 single-phase evaluation board
  • 1x USB thumb drive with Virtual Bench GUI installation file and supplemental documents
  • 1x kit for the PMBus communication interface
  • 1x MPM3695GRF-25 module
Paskelbta: 2019-05-29 | Atnaujinta: 2023-10-24