Sensorcon Climate Data Loggers

Sensorcon Climate Data Loggers

Sensorcon Climate Data Loggers allows users to stay aware of what is happening in the environment. The compact device is designed to monitor and log temperature, humidity, pressure, and light in real time or custom time frame intervals. Features included a LED light port indicating status and error codes, a USB connection for software interface, and is magnetic for attachment to metallic surfaces. The durable, high quality environmental climate data loggers meet the most demanding domestic, professional and industrial needs.

Features
  • Sensor Inlet
    • Monitor and log temperature, humidity, pressure, and light in real time or custom desired time frame intervals
  • LED Light Port
    • Serves as a light sensor and LED indicator of the device's status or error codes
  • USB Connection
    • Method to communicate to the user interface software
  • Magnet
    • Allows the logger to be placed onto metallic surfaces
  • Reset Button
    • Restore the device to the default settings
Specifications
  • Temperature
    • Range: -20°C to 50°C
    • Resolution: 0.1°C
    • Accuracy: ±0.4°C
  • Relative Humidity
    • Range: 0 to 100%
    • Resolution: 0.1%
    • Accuracy: ±4%
  • Pressure
    • Range: 20kPa to 100kPa
    • Resolution: 0.004kPa
    • Accuracy: 0.4kPa
  • Light
    • Range: 0 - 20k LUX
    • Resolution: 1 LUX
    • Accuracy: ±5%

Model Comparison

ModelTemperatureHumidityPressureLight
BasicYesYesNoNo
PlusYesYesYesNo
ProYesYesYesYes
 

eNews
  • Sensorcon
Paskelbta: 2017-09-18 | Atnaujinta: 2017-09-18