Molex Woodhead GFCI Products

Molex Woodhead Ground Fault Circuit Interrupter (GFCI) Products are designed for protection, safety, and reliability in any environment or application where power cords or portable power are used. GFCI products are required in industrial and commercial applications even when water is not present, and these Woodhead products are equipped with an open-neutral relay that meets OSHA requirements, safeguarding employees against ground faults. Molex Woodhead GFCI Products are suitable for a variety of applications, including construction sites, electrical service companies, maintenance departments, vending machines, and water/drinking fountains.

Features

  • Designed for protection, safety, and reliability
  • Suitable for any environment or application where power cords or portable power are used
  • Safeguards employees against ground faults
  • Equipped with open-neutral relay that meets OSHA requirements

Applications

  • Construction sites
  • Electrical service companies
  • Maintenance departments
  • Vending machines
  • Water/drinking fountains

Videos

Paskelbta: 2024-02-04 | Atnaujinta: 2024-02-19