Molex VersaBlade High-Temperature Connector System

Molex VersaBlade High-Temperature Connector Systems deliver signal and power transmission at 300V and 15A with superior mating reliability, polarization, and easy harness assembly. High-temperature variants of this connector system support -55°C to +150°C, 600V/14A max. power requirements with robust positive-locking and Terminal Position Assurance (TPA) accessories for contact reliability. Glow Wire-compliant versions of Molex VersaBlade High-Temperature Connector Systems ensure the safety of consumer appliance users. 

Features

  • Polarized housing and terminal dimple
  • Glow-wire capable housing with optimal TPA accessory
  • Wide, flat-blade tab terminals
  • Multi-branched wiring capabilities
  • Dual-row system
  • Terminals can be crimped with two wires
  • Friction and positive lock
  • Housing lance
    • Plastic hook captures the hole on terminal
    • Improves terminal-to-housing
    • Eliminates flares
  • Snap-in mounting ears (optional)

Applications

  • Refrigerators
  • Washing machines
  • Microwave ovens
  • Air conditioners
  • Air cleaners/dehumidifiers
  • Exercise equipment
  • Printers
  • Data / Computing
  • Copiers
  • Medical equipment

Specifications

  • 3.5kgf (max.) contact insertion force
  • 4.0kgf (min.)  contact retention to housing
  • 30 (max.) cycles durability
  • Voltage (max.):
    • 300V (standard versions)
    • 600V (high-temperature versions)
  • 15.0A (max.) current
  • 10mΩ contact resistance
  • No breakdown dielectric withstanding voltage 
  • Insulation resistance
    • 100MΩ (standard version)  
    • 1000MΩ (high-temperature version)
  • Housing
    • Polybutylene Terephthalate (PBT) in natural, blue, and red
    • Polyethylene Terephthalate / Polycarbonate (PET/PC) in natural, blue, and yellow
    • Polyamide (PA6) in black
  • Terminal Plating:
    • Brass – Tin (male terminal)
    • Phosphor Bronze – Tin (female terminal)
  • Operating Temperature:
    • -40°C to +120°C PBT 
    • -40°C to +110°C GWIT
    • -55°C to +150°C high temperature 
Paskelbta: 2023-03-07 | Atnaujinta: 2026-02-20