Molex stAK50h Unsealed Connection System
Molex stAK50h Unsealed Connection System incorporates unsealed hybrid connectors to deliver signal and Ethernet connectivity in one low-footprint connector. Signal and Ethernet connectivity is processed through just one stAK50h connector interface, eliminating the need for two separate connection systems. Molex stAK50h Connectors feature industry-approved 0.50mm and 1.20mm terminal sizes. These terminals are designed to fit AK-based terminal cavities in the receptacle housings for a variety of connectivity needs. This Molex automotive connector series is ideal for use in high-density, low-current signal (4.0A) and Ethernet communication applications.Features
- Standard USCAR color-coded housings
- Supports visual polarization
- Expedites connector system assembly
- Compliant to USCAR-2 and global automotive OEM standards
- Enables faster time-to-market
- PCB-alignment posts for mating headers
- Ensures proper terminal alignment in via-holes of the PCB during assembly
- 0.50mm and 1.20mm terminals developed around NanoMQS and AK (Arbeitskreis) Specifications
- Supports a wide range of low-current signal (4.0A) and Ethernet applications
Applications
- Automotive
- Comfort systems
- Infotainment systems
- Driver assistance
- Body electronics
- Safety / chassis
- In-vehicle networking
- Commercial vehicle
- Interior electronic modules
- Body electronic modules
Call-Outs
Videos
Additional Resources
Paskelbta: 2016-09-07
| Atnaujinta: 2025-02-13