Molex Pico-EZmate Plus 1.00mm-Pitch Connector System
Molex Pico-EZmate Plus 1.00mm-Pitch Connector System delivers high performance in a low-profile height, improved withdrawal force, and a current rating of up to 2.8A. Features include polarization keys to prevent mismating, a low-halogen polyamide material, and thicker housing sidewalls. The connectors are ideal for automated assembly processes in tight-spaced applications within the consumer, home appliance, data center, mobile device, and medical markets.Features
- High current rating up to 2.8A with a fine 1.00mm pitch
- Open-top receptacle header provides snap-in mating
- 1.2mm low profile design provides space-savings
- Thicker housing sidewalls improve withdrawal force
- Polarization keys prevent mismating
Applications
- Consumer
- Electronic cigarettes
- Entertainment devices
- POS terminals
- Home appliances (white goods)
- Smartphones and mobile devices
- Mobile phones
- Tablets
- Data termination equipment
- Medical instruments
Specifications
- Electrical
- 50V maximum voltage
- 2.8A maximum current (2 circuits)
- 20mΩ maximum contact resistance (2mΩ on the crimped portion)
- 500VAC dielectric withstanding voltage (insulation)
- 100MΩ minimum insulation resistance
- Mechanical
- 18N maximum contact insertion force
- 3.5N minimum contact retention to housing
- 2 circuit, initial mating
- 10-cycle maximum durability
- Physical
- Polyamide housing, UL94V-0
- 30AWG to 28AWG size
- Copper alloy contacts
- Gold plating
- -40°C to +105°C operating temperature range
Medical Content Hub
View the Medical Content Hub.
Paskelbta: 2020-12-09
| Atnaujinta: 2024-08-08