Molex MX123 Sealed Connectors

Molex MX123 Sealed Connection System is a fully sealed, high-performance system, designed for transportation power-train applications that require reliable connections in high-vibration under-the-hood environments. The MX123 sealed connection system from Molex meets GMW3191 specifications, ensuring this product can perform in very harsh, hot, high-vibration environments. This system utilizes matte-seal technology, creating an extremely resilient sealed connector system with a small package. Features include multiple polarization, wire-dress and PCB-tail options, and integrated TPA and CPA components, assisting in keeping the interface mated while freeing up valuable time in the assembly process.

Features

  • GMW3191 specifications meet IP67, IP68, and IP69k sealing specifications, Class III operating temperature specifications, and Class I vibration specifications
  • Matte-seal technology
  • Center-wall feature prevents scooping and extends past length of terminals
  • PCB tail customization
  • Header terminal filtering eliminates crosstalk between adjacent circuits in up-integrated systems
  • Integrated TPA and CPA components assist with mating reliability
  • 6 unique mechanical polarization options and unique color-coding eliminate risk of cross-mating incorrect connectors
  • 2-wire-dress option creates flexibility in wire-routing design with 0° and 180° orientations
  • Precious-metal plating stabilizes contact resistance under severe temperature and vibration conditions

Applications

  • Automotive
    • Audio
    • Navigation
    • Infotainment
    • Recreational vehicles
    • Power train
  • Industrial vehicles and equipment
  • Construction equipment

Specifications

  • 14VDC maximum voltage
  • Maximum current
    • 2.80mm: 25A at +23°C
    • 0.64mm: 11A at +23°C
  • Maximum contact resistance
    • 2.80mm: 5mΩ
    • 0.64mm: 15mΩ
  • 1600VDC dielectric withstanding voltage

Videos

Paskelbta: 2014-11-04 | Atnaujinta: 2025-10-03