Molex MX-DaSH Wire-to-Wire Connector System
Molex MX-DaSH Wire-to-Wire Connector System optimizes the automotive wiring harness by combining power, ground circuits, and high-speed data connection into one connector system. The connector system features reduced weight, size, and cost requirements in automotive and commercial vehicle applications. The MX-DaSH series supports the transition to zonal architecture and is designed for compact connectivity in an electronic control unit (ECU) controller/computer. The connector system offers up to 31 circuits with a High-Speed FAKRA Mini (HFM®) data terminal. The Molex MX-DaSH Wire-to-Wire Connector System ensures reliable operation in harsh environments and secure mating via independent secondary lock (ISL), pin protection plate (PPP), and blade protections. The MX-DaSH connector system simplifies assembly operations and minimizes assembly errors.Features
- Optimizes wiring harness
- Combines multiple connectors into a single connector system
- Supports zonal architecture
- Includes HFM modules for high-speed data transmission
- Delivers reliable operation in harsh environments
- T2/V1/S3-rated sealing capability
- ISL, PPP, and blade protection
- Ensures secure mating and connectivity
- Facilitates design assembly implementation
- 4 unique keyways
- Prevents mismating and minimizes assembly errors
- RoHS compliant
Applications
- Automotive
- Autonomous driving modules
- Computing modules
- Camera systems
- Gateway/switch modules
- High-resolution 4K displays
- GPS
- High-speed cable networking
- Sensor-device connectivity
- Surround-view cameras
- LiDAR
- Commercial vehicles
- Infotainment
Specifications
- Up to 31 circuits and data
- 1.20mm, 1.50mm, and 2.80mm terminal sizes
- Keyed pair mating requirement
- 100N minimum terminal retention force
- 70N maximum mating/unmating force
- 250V maximum voltage rating
- 100MΩ minimum insulation resistance
- PA66 housing
- Tin contacts
- -40°C to +85°C or +120°C operating temperature range
Zonal Architecture Optimization
Additional Resources
Videos
Paskelbta: 2024-04-25
| Atnaujinta: 2025-03-12