Molex Mini-Fit Jr. Discrete Cable Assemblies

Molex Mini-Fit Jr. Discrete Cable Assemblies feature a variety of cable lengths with a 4.20mm-pitch connector and 9A maximum current rating. They are available in single- and dual-row configurations for design flexibility. Multi-color cable configurations with standard Mini-Fit TPA2 and non-TPA connectors are available off the shelf. The multi-color cables ensure connections are correct. Pin-to-pin mapping from the receptacle to the PCB header decreases engineering time and resources. These discrete wires are UL-approved and ready to use in electronic appliance applications. Molex Mini-Fit Jr. Discrete Cable Assemblies are made in ISO/TS16949-certified facilities to ensure quality and meet automotive industry standards. Typical applications include consumer, medical, automotive, and industrial.

Features

  • Multi-color cable configurations with TPA2 and non-TPA connectors available off the shelf
  • Multi-color cables ensure correct connection
  • Pin-to-pin mapping from receptacle to PCB header
  • Decreases engineering time and resources
  • UL 1007 and UL 1015 discrete wires (dual-row versions); UL 1061 and UL 1015 discrete wires (single-row versions)
  • Ready to use in electronic appliance applications
  • Available in single- and dual-row configurations for design flexibility
  • Off-the-shelf and custom assemblies also available
  • Assembled in ISO/TS16949-certified facilities to ensure quality
  • Meets current automotive industry standards
  • RoHS compliant

Applications

  • Medical
    • Patient monitors
  • Automotive
    • Harness manufacturers
    • Non-sealed applications
    • Inside devices
  • Industrial
    • Automation equipment
    • Vending machines
    • Process controls
  • Consumer
    • Fitness equipment
    • Home entertainment systems
    • Home appliances
    • Home office
    • Home security systems
    • Portable electronic devices
    • Gaming consoles
    • Mobile devices
Paskelbta: 2020-08-07 | Atnaujinta: 2024-08-05