Molex Mega-Fit Overmolded Cable Assemblies

Molex Mega-Fit® Overmolded Cable Assemblies with strain relief offer a power-dense design with high-current terminals, tight pitch, and row spacing, delivering more power per linear and square millimeter than most mid-range power products. Positive latching on housings ensures secure retention with an audible click to provide feedback that the connectors are fully mated. Molex Mega-Fit Overmolded Cable Assemblies are available in 4-circuit off-the-shelf and customized versions with various circuit sizes and cable lengths.

Features

  • Power-dense design with high-current terminals, tight pitch and row spacing
  • Transforms cable harness into a user-friendly overmolded interface
  • Positive latching on housings
  • Locking tab on the terminal
  • Overmolded strain relief

Specifications

  • 600V voltage rating
  • Current Interrupt Rating of 48VAC/DC, 23A max. up to 30 mate and un-mate cycles 
  • 23A current rating
  • 6mΩ contact resistance rating

Applications

  • Consumer
    • Office equipment
    • Fan tray assemblies
    • Gaming and vending
    • Washers and dryers
    • Heaters and air conditioners
  • Data/Computing
    • Personal computers
    • Workstations
    • Servers
  • Networking
    • Hubs and servers
    • Power supplies and distributions
  • Industrial
    • Machinery and heavy equipment
    • Lighting and automation
  • Commercial Vehicle
    • Unsealed electronic control modules
    • Power converters

Videos

Paskelbta: 2016-12-02 | Atnaujinta: 2023-06-22