- Pradžios puslapis
- NAUJAUSI Produktai
- Gamintojo Naujiena
- Molex
- MedTech Diagnostic Solutions - Molex
Molex MedTech Diagnostic Solutions
Molex MedTech Diagnostic Solutions deliver integrated solutions that enable clear communication from the point of data capture to receipt. Remote imaging solutions are in greater demand than ever, as clinicians must receive diagnostic images from ambulances en route. Specialists are increasingly offsite, with the need for access to immediate data. However, transmitting this complex data requires the most advanced, precise systems.Applications
- Imaging systems
- In-vitro diagnostics
Imaging
Molex High-Speed Direct Attach Cable (DAC) Assemblies
Delivers data rates as high as 100Gbps with cable lengths ranging from 0.50m to 5m.
Molex Micro-Fit 3.0 Connector System
For high contact density signal or power, features miniature 3mm pitch and up to 8.5A current.
Molex C-Grid Connector System
Dual row, wire-to-board system with ability to mate with SL and KK® products.
FCT D-Sub Connectors
Available in standard, high-density, mixed layout, waterproof, backshells, and hardware variants.
Molex Mini-Fit Connector Family
Delivers up to 9A and 13A with blind-mating and terminal-position assurance options.
Molex LC2+ Metallic Optical Connectors
High-performance, discrete-fiber connectors designed for use in harsh environments.
In Vitro Diagnostics
Molex RF Connectors
Wide variety of standard and custom RF connectors with frequencies from DC to 50GHz.
Molex Fit Family Connectors
Provides power delivery & distribution in wire-2-wire, wire-2-board, & board-2-board configurations.
Molex 1.0mm FFC/FPC Connectors
Provide low profile alternative to wire-to-board versions while saving 30% in comparative costs.
Molex KK Plus Connector System
Wire-to-board system that delivers up to 11.0A of current through 2 pitch sizes (2.50mm and 3.96mm).
Molex Premo-Flex LVDS FFC Jumpers
Supports 90Ω-controlled impedance for USB and 100Ω-controlled impedance for HDMI high-speed digital.
Molex Micro-Fit+ Connectors
Superior design options for efficient assembly, up to 13.5A current rating, and 3mm pitch.
Learn More
Molex MedTech Solutions
Makes continual advances in the medical fields and industries with multiple innovations.
- Molex