Molex 2.0mm I/O PCB Connectors
Molex 2.0mm I/O PCB Connectors are available with straight and right angle orientations that offer design flexibility. These connectors include sockets and receptacles compatible with through-hole and surface mount PCB layout. The I/O PCB connectors feature auto-mounting that saves time and improves operational efficiency. These I/O connectors are gold plated and made up of brass and phosphor bronze. The 6 and 10 circuit PCB sockets are ideally used for the industrial market specializing in servomotor controllers, amplifiers and also wire-to-board.Features
- Includes 2.0mm pitch IEEE 1394-1994 connectors
- Shielded I/O PCB connectors
- Right-angled and straight orientation
- Reflow dip
- Includes sockets and receptacles
- Through-hole and surface mount termination interface styles
- Auto-mounting
- Operating temperature ranges
- -25°C to 85°C for 6x circuit sockets
- -40°C to 85°C for 8x and 10x circuit receptacles
- Halogen-free and RoHS compliant
Applications
- Servomotor controllers
- Amplifiers
- Wire-to-board applications
Specifications
- 40V (6x circuit) or 125V (8x and 10x circuits) maximum voltage
- 1.5A (6x circuit) or 2.0A (8x and 10x circuits) maximum current at 22AWG
- 100MΩ (6x and 10x circuits) or 1000MΩ (8x circuits) minimum insulation resistance
- 30mΩ maximum contact resistance
- Dielectric withstanding voltages
- 500VDC for 6x circuit (1 minute)
- 350VAC for 8x circuit (1 minute)
- 500VAC for 10x circuit (1 minute)
- 1.6mm PCB thickness
Application Circuit
Additional Resources
View Results ( 4 ) Page
| Dalies Numeris | Duomenų Lapas | Aprašymas | Padėčių skaičius | Nurodytoji įtampa | Dabartinė klasė | Serija |
|---|---|---|---|---|---|---|
| 53462-0629 | ![]() |
IEEE 1394 Jungtys IEEE1394-1995 Rt-Angle Shielded | 6 Position | 40 V | 500 mA, 1.5 A | 53462 |
| 53984-0681 | ![]() |
IEEE 1394 Jungtys 2mm Shld RA PCB Sckt Reflow Dip | 6 Position | 125 VAC/DC | 1.5 A | 53984 |
| 53460-0639 | ![]() |
IEEE 1394 Jungtys 2mm Shld RA PCB Sckt UpRt w/Knk Sldr 6Ckt | 6 Position | 125 VAC/DC | 1.5 A | 53460 |
| 55445-1029 | ![]() |
I/O Jungtys 2mm PCB Rcpt UpRt PhosphorBronze 10Ckt | 10 Position | 125 V | 2 A | 55445 |
Paskelbta: 2019-05-29
| Atnaujinta: 2023-09-22