Molex Waterproof Micro-USB Connectors

Molex Waterproof Micro-USB Connectors are mechanically robust connectors that withstand post-solder reflow while preventing water ingression with an IP67 rating. The connectors feature an insert-molded housing that ensures reinforced terminal retention. Wide terminal contacts provide a higher current-carrying capacity (2.0A) than USB-IF (1.80A). The chamfered terminal contact tips facilitate smooth mating with plug terminals with a 10,000 cycle durability. A shell design with mating-angle and dimension control reduces the wear and tear on the shell while ensuring and insertion or withdrawal force beyond the 10,000 cycle durability rating. The shell of the connectors also feature a plug-stopper that withstands excessive insertion force when mated with the cable plug.

Features

  • IP67-rated high sealing protection safeguards costly mobile device application investments
  • Right-angle, top-mount, SMT with through-hole mounting tabs
  • Wide terminal contacts provide a higher current-carrying capacity (2.0A) than USB-IF (1.80A)
  • Chamfered terminal contact tips facilitate smooth mating of the plug terminals with a 10,000 cycle durability
  • Plug-stopper on the shell enables the connector to withstand excessive insertion force when mated with the cable plug
  • Shell design with mating-angle and dimension-control reduces wear-and-tear on the shell while ensuring an insertion or withdrawal force beyond the 10,000 cycle durability
  • Insert-molded housing ensures reinforced terminal retention to the housing with mechanical robustness and superior co-planarity before and after reflow soldering
  • Halogen-free and RoHS compliant

Applications

  • Smartphones and mobile devices (I/O connectors)
  • Mobile and smartphones
  • Tablet PCs
  • Consumer
  • Digital cameras
  • Camcorders

Specifications

  • Electrical
    • 30VAC(rms) maximum voltage rating
    • Maximum current
      • 1.0A for signal pins 2, 3, and 4
      • 1.8A for power pins 1 and 5
    • 40mΩ maximum low-level contact resistance
    • 100VAC(rms) dielectric withstand voltage
    • 1000MΩ minimum insulation resistance
  • Mechanical
    • 35N maximum mating force
    • 8N to 25N unmating force range
    • 10,000 cycle durability
  • -30°C to +85°C operating temperature range
  • Materials
    • Black UL 94V-0 LCP housing
    • Stainless steel shell and metal tabs
    • Plating
      • Gold flash over 0.75µ palladium/nickel (Pd/Ni)
      • Gold flash on the solder tail area
      • 2.0µ minimum nickel underplating

Videos

Paskelbta: 2015-08-28 | Atnaujinta: 2022-03-11