FCT SMT & Through-Hole D-Sub Connectors

FCT SMT and Through-Hole D-Sub Connectors deliver a 5.0A current rating and are designed for use with fully automatic SMT and Reflow solder process procedures. The compact size of these SMT and through-hole D-Sub connectors free up PCB space and deliver design flexibility. The contact plating offers the durability of 500 mating cycles and +260°C temperature resistance. These FCT connectors are designed for use in medical equipment and industrial automation applications.

Features

  • Compact size
  • Performance class 1 plating on contacts
  • Pick-and-place feature and tape-and-reel packaging
  • Varying profile heights and threads (M3 and 4-40 UNC)
  • +260°C temperature resistance
  • Diecast blocks keep the weight of the connector over the PCB to provide balance and stability
  • SMT connector with 60N minimum sheer force
  • ROHS compliant

Applications

  • Medical equipment
    • MRI
    • Patient monitoring
    • Test equipment
    • Measurement control devices
  • Industrial automation
    • Security
    • Surveillance

Specifications

  • 1200V maximum voltage
  • 5.0A maximum current
  • 5000MΩ minimum insulation resistance
  • 500 cycles maximum durability
  • -55°C to +150°C operating temperature range
  • Tin over Nickel plated steel shell
  • Copper alloy contacts
  • IP20 rated
Paskelbta: 2019-08-05 | Atnaujinta: 2023-08-22