Mitsubishi Electric Intelligent Power Modules (IPMs)

Mitsubishi Electric Intelligent Power Modules (IPMs) are a type of power device with multiple chips combined into one package, including power chips using IGBTs and their driving circuits, as well as a variety of protection circuits. Variable frequency inverters are widely utilized in motor control systems to use energy more efficiently. There is a growing demand for IPMs with lower power loss, higher output volume, and smaller package sizes. Mitsubishi Electric IPMs include the L1, L1A, L1B, V1, and G1 series. With rated voltages of 600V, 650V, and 1200V, these IPMs are ideal for industrial equipment and renewable energy applications.

Features

  • Rated voltage of 600V, 650V, or 1200V
  • Rated current of 50A to 800A, 50A to 450A, or 25A to 450A
  • Low power Loss
  • Resin-insulated metal baseplate
  • Short design time
  • Low inverter loss

Applications

  • Industrial equipment
  • Motion control
  • Renewable energy
  • Power supplies

Rated Lineup Chart

Chart - Mitsubishi Electric Intelligent Power Modules (IPMs)
Paskelbta: 2020-08-20 | Atnaujinta: 2024-10-29