Mini-Circuits PSA2-6+ MMIC SMT Low Noise Amplifier
Mini-Circuits PSA2-6+ MMIC SMT Low Noise Amplifier is a single wideband amplifier that covers a DC to 7000MHz frequency range, which is ideal for 5G MIMO radio and radar systems. The amplifier features a low 2.4dB noise figure and a low 15mA operating current suitable for power-sensitive applications. The PSA2-6+ amplifier also provides a high 15.2dB gain rating to limit the noise figure contribution. The Mini-Circuits PSA2-6+ MMIC SMT Low Noise Amplifier is available in a miniature SOT-363 package to save space in dense PCB layouts. The amplifier is ideal for communications applications, including broadband test and measurement equipment.Features
- Wide frequency bandwidth
- Low noise figure
- High gain
- Low current rating
- Internally matched to 50Ω impedance
- Miniature SOT-363 package
Applications
- 5G MIMO radio systems
- Test and measurement equipment
- Radar systems
Specifications
- DC to 7000MHz frequency range
- 9.7dB to 22.2dB typical gain range
- +1.5dBm to +5.6dBm output power range
- 6dB to 28dB input return loss
- 8dB to 24dB output return loss
- 20dB to 24dB isolation range
- 2.1dB to 3.2 noise figure range
- 5V typical supply voltage
- 3.6V typical operating voltage
- 15mA typical operating current
- 31μA/°C current variation vs. temperature
- 0.01mA/mV current variation vs. voltage
- 0.2W total power dissipation
- +29dBm input power rating
- -45°C to +85°C operating temperature range
- -65°C to +150°C storage temperature range
Functional Diagram
Paskelbta: 2024-04-02
| Atnaujinta: 2024-04-15