Mini-Circuits DLFCV 50Ω Ceramic LTCC Dual Low Pass Filter
Mini-Circuits DLFCV 50Ω Ceramic LTCC Dual Low Pass Filter offers fast roll-off, low insertion loss, low VSWR, and high power handling in a DC to 1000MHz frequency range. The LTCC packaged DLFCV can also operate as a balanced input/output low pass filter. The Mini-Circuits DLFCV 50Ω Ceramic Dual Low Pass Filter is ideal for military, test/measurement, VHF/UHF, and harmonic rejection applications.Features
- Low insertion loss
- Fast roll-off
- Dual filter in a small 1210 package
- Excellent return loss
- High rejection
- RoHS compliant
Applications
- Military
- VHF/UHF transmitters/receivers
- Harmonic rejection
- Output of the A/D convertor
- Test and measurement
Specifications
- DC to 1000MHz frequency range
- Passband
- 1.2dB typical insertion loss
- 3.0dB typical frequency cut-off at 1280MHz
- 0.1dB amp unbalance
- 3° phase unbalance
- 1.4:1 VSWR
- Stopband
- 27dB typical insertion loss
- 27dB typical cross-over isolation
- 20:1 VSWR
- 8.5W maximum RF power input at +25°C
- -40°C to +85°C operating temperature range
- JV1210C-1 case style
Paskelbta: 2022-04-21
| Atnaujinta: 2022-05-02