Mini-Circuits BFHK-2xx2+ 50Ω Ceramic Bandpass Filters

Mini-Circuits BFHK-2xx2+ 50Ω Ceramic Bandpass Filters cover the 5G n257 and n258 bands that correspond to a passband range of 24.25GHz to 29.50GHz, with as low as 2dB passband loss, and up to 50dB stopband rejection. The BFHK-2xx2+ components handle up to 1W RF input power and provide a wide operating temperature range from -55°C to +125°C. Utilizing a proprietary LTCC material system and a distributed filter topology, this filter is able to achieve repeatable performance on a lot-to-lot basis, up to mmWave frequencies. The Mini-Circuits BFHK-2xx+ 50Ω Ceramic Bandpass Filters allow for a high layout density of circuit boards while minimizing the effects of parasitics.

Features

  • 5G n257/n258 bandpass filters
  • Low insertion loss, mid-band 2.0dB typical
  • Pick and place standard case style
  • 4.5mm x 3.2mm size
  • High quality distributed filter topology
  • Temperature stable
  • Hermetically sealed
  • LTCC construction
  • RoHS compliant (BFHK-2582+ only)

Specifications

  • -55°C to +125°C operating and storage temperature range
  • 1W RF power input at +25°C
  • 24.25GHz to 29.50GHz frequency range
  • >2dB passband loss
  • <50dB stopband rejection
Paskelbta: 2021-03-10 | Atnaujinta: 2022-03-11