Mill-Max 868 Series SLC Connectors

Mill-Max 868 Series Spring-Loaded Connectors (SLC) are highly durable rugged target connectors for use on 4mm grid wire termination. These connectors include solder-cups to accommodate wire and cable attachment along with flanged insulators and fastening options. The 868 series connectors are available in the flat or concave face, providing an additional surface area for mating through hole or wire termination spring-loaded connectors. Mill-Max 868 Series connectors come in 2 to 6 position options and feature uniformly aligned solder-cup pins to facilitate efficient soldering of wires up to 16 AWG. These old plated and precision machined brass components ensure the highest conductivity, corrosion resistance, and durability. 

The 868 Series Spring-Loaded Connectors employ heavy-duty spring pins with 1.27mm (0.050") diameter plungers that resist bending and binding during the application of side loads. The gold-plated stainless-steel spring in these target connectors assures a reliable operation to 1 million cycles. Additionally, the spring pins are rated 9A at 10°C and are less prone to stress relaxation when operating at higher temperatures over time. These target connectors are ideally suited for mounting into product housings for docking stations, cable terminations, heavy duty quick connects, and panel mount equipment.

Features

  • Rugged target connectors for use on 4mm grid and supplied in 2- to 6-position connectors
  • Solder cup termination accommodates up to 16 AWG wires
  • Target connectors provide an excellent gold-plated conductive mating surface for spring-loaded connectors
  • These series are offered with a flat or concave face, providing an additional surface area for mating with Mill-Max 858 and 868 series SMT through hole or wire termination spring-loaded connectors
  • High-temperature thermoplastic insulators (NYLON 46) are suitable for most automated and manual soldering processes
  • Mounting tabs provide a means for secure attachment to PCBs, cable assemblies, or other housings and may be specified with or without threaded inserts
  • Materials used
    • BRASS ALLOY 360 ASTM B 16
    • BRASS ALLOY 385 ASTM B 455
    • NYLON 46

Applications

  • Docking stations
  • Cable terminations
  • Heavy duty quick connects
  • Panel mount equipment

Product Overview

Application Circuit Diagram - Mill-Max 868 Series SLC Connectors
Paskelbta: 2018-11-14 | Atnaujinta: 2022-08-03