Mikroe EasyPIC™ v7 Development Board
Mikroe EasyPIC™ v7 Development Board is the seventh generation of the EasyPIC development board. It is equipped with many on-board modules, including mikroProg™ - fast programmer with mikroICD™ (In-Circuit Debugger) support. MikroElektronika EasyPIC™ v7 Development Board is all about connectivity, with four different connectors for each port, so the user can easily connect accessory boards, sensors, and custom electronics. The powerful on-board mikroProg programmer and In-Circuit debugger can program and debug over 250 PIC microcontrollers and supports both 3.3V and 5V MCUs. The EasyPIC™ v7 also features the more powerful PIC18F45K22 with 16 MIPS operations, 64Kb of linear program memory, 3896 bytes of linear data memory, and support for a wide range of power supply from 1.8V to 5V. This chip offers many modules including 36 General purpose I/O pins, 30 Analog Input pins (AD), Digital-To-Analog Converter (DAC), support for Capacitive Touch Sensing using Charge Time Measurement Unit (CTMU), three 8-bit timers, and four 16-bit timers. It also has a pair of SPI, I2C, CCP, and Comparator modules.Features
- mikroProg™ programmer
- mikroICD™ - In-Circuit Debugger
- PIC18F45K22 chip
Specifications
- Power supply 7-23V AC or 9-32V DC or via USB cable (5VDC)
- Power consumption ~85mA when all peripheral modules are disconnected
- Board dimensions 266mm x 220mm (10.47" x 8.66")
Package Contents
Paskelbta: 2012-02-02
| Atnaujinta: 2022-03-11