Mikroe MIKROE-2536 EEPROM 4 Click
Mikroe MIKROE-2536 EEPROM 4 Click is an EEPROM memory medium with a capacity of 256KB. This click features a high-endurance EEPROM module that can withstand 1 million write cycles, with a data retention period of about 40 years. The MIKROE-2536 EEPROM 4 click can operate with a voltage ranging from 1.7V to 5.5V supplied to the EEPROM module. This EEPROM 4 click features self-timed write cycles, dedicated write-protect pin, dedicated hold pin, and does not require erasing before writing. The MIKROE-2536 EEPROM 4 click is aimed toward industrial and commercial applications with low voltage and low power capabilities.Features
- SPI serial EEPROM with 2Mbits memory cell density
- 100mA low drop-out (LDO) regulator
- GPIO and SPI interface types
Applications
- Temporary or permanent data storage for embedded electronic devices
- Simple data logging
- Storing working parameters of a module or a device
- Safeguarding sensitive data in case of a power cycle
Specifications
- 3.3V and 5V input voltages
- 42.9mm x 25.4mm click board size
Call-Outs
Videos
Paskelbta: 2018-02-07
| Atnaujinta: 2022-08-01