Mikroe MIKROE-2032 PULSE click
Mikroe MIKROE-2032 PULSE click is a pulse generator with an adjustable frequency that can be configured in two steps. Users first select from four frequency bands by using a circular central switch in the middle of the board. They then choose the appropriate position via an onboard potentiometer to fine-tune the desired output frequency. The MIKROE-2032 carries the NE555 precision timer, capable of producing highly accurate time delays. The output can be sent to the MCU through the OUT pin, (default mikroBUS™ AN pin) or an interrupt (INT pin). An extra output pin above the mikroBUS socket is also available. Mikroe MIKROE-2032 PULSE click is designed to use either a 3.3V or a 5V power supply.Features
- NE555 precision timer
- Selectable output
- Switches and potentiometers for setting up frequency (range from 0.5Hz to 100kHz)
- 3.3V or 5V power supply
- Precise control
- Ready-to-use examples save development time
- Supported in all Mikroe compilers
Paskelbta: 2016-02-17
| Atnaujinta: 2022-03-11